This ceramic capacitor has a capacitance of 560pF and a working voltage of 50VDC with a tolerance of 10%. It is a multilayer ceramic capacitor with a case style of ceramic chip and a flat construction. The capacitor is rated for operation between -55°C and 125°C and is mounted on the surface of a printed circuit board. It has a termination style of pad and a height of 0.85mm.
Samsung CL31B561KBCNNNL technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL31B561KBCNNNL to view detailed technical specifications.
No datasheet is available for this part.