This 500VDC ceramic chip capacitor features a capacitance of 0.0068uF with a tolerance of 10%. It is constructed with a flat, multilayer ceramic (MLCC) design and has a case style of ceramic chip. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is available in a 1206 package type.
Samsung CL31B682KGFNNWE technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL31B682KGFNNWE to view detailed technical specifications.
No datasheet is available for this part.