This 0.68uF ceramic chip capacitor is rated for 16VDC and 10% tolerance. It features a standard X7R dielectric and is constructed with a flat, ceramic case style. The capacitor is available in a 1206 package type and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Samsung CL31B684KOCNNND technical specifications.
| Capacitance | 0.68uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL31B684KOCNNND to view detailed technical specifications.
No datasheet is available for this part.