
This 100pF ceramic capacitor has a voltage rating of 630V and a tolerance of 10%. It is a surface mount component with a 1206 package and a thickness of 0.055inch. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and is available in quantities of 10000 on tape and reel.
Samsung CL31C101KHFNNNF technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C101KHFNNNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
