
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 100V DC rated voltage. Features C0G dielectric with 5% tolerance, suitable for surface mount applications in a 1206 imperial case code (3216 metric). Operates from -55°C to 125°C, constructed from ceramic material with a flat profile. Packaged in tape and reel, this lead-free and RoHS compliant component offers reliable performance.
Samsung CL31C102JCCNNNC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C102JCCNNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
