
The CL31C102JGHNNNE is a 500V multilayer ceramic capacitor with a capacitance of 1nF and a tolerance of 5%. It has a C0G dielectric and is constructed in a flat, 1206 package. The capacitor is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format for surface mount applications.
Samsung CL31C102JGHNNNE technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C102JGHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.