
The CL31C102JHHNNNF is a 1nF multilayer ceramic capacitor from Samsung with a 630V DC rated voltage and 5% tolerance. It features a C0G dielectric and is constructed in a flat, 1206 package with a 1.6mm height and 3.2mm length. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging with 8000 pieces per package.
Samsung CL31C102JHHNNNF technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C102JHHNNNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.