This is a ceramic chip capacitor with a capacitance of 18 picofarads, a DC rated voltage of 50 volts, and a tolerance of 5%. It has a dielectric of C0G and is constructed in a flat, multilayer design. The capacitor is rated for operation between -55°C and 125°C and is available in a 1206 package type, suitable for surface mount applications.
Samsung CL31C180JBHNNNC technical specifications.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL31C180JBHNNNC to view detailed technical specifications.
No datasheet is available for this part.