This 1206 multilayer ceramic capacitor from Samsung features a capacitance of 220pF, a voltage rating of 100VDC, and a tolerance of 5%. It has a dielectric of C0G and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style.
Samsung CL31C221JCCNNWC technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL31C221JCCNNWC to view detailed technical specifications.
No datasheet is available for this part.