Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 1000V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C, with a 5% capacitance tolerance. This 2-terminal component is designed for surface-mount (SMD) applications in a 1206 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL31C221JIHNFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31C221JIHNFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.