Samsung CL31C2R2BBCANNC technical specifications.
| Capacitance | 2.2pF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C2R2BBCANNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.