
This isolated ceramic capacitor network offers a total capacitance of 100nF, with a 25V DC rating and a wide tolerance of +80-20%. Featuring a Y5V dielectric, it operates across a temperature range of -30°C to +85°C and is housed in a 1206 (3216 metric) surface mount package. The component is constructed with a flat profile and is supplied on a 7" reel, adhering to RoHS compliance.
Samsung CL31F104ZACNBNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Height - Seated (Max) | 0.039inch |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31F104ZACNBNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
