
This 10uF ceramic capacitor is rated for 10V and has a tolerance of 80%. It is constructed with a flat, multilayer ceramic dielectric and has a case code of 1206. The capacitor is surface mountable and is packaged in tape and reel. It is compliant with RoHS regulations and has an operating temperature range of -30°C to 85°C.
Samsung CL31F106ZPFNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31F106ZPFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
