
This 10uF ceramic capacitor features a 10V voltage rating and 80% tolerance. It is constructed with a flat construction and has a dielectric of Y5V. The capacitor is available in a 1206 package with a length of 3.2mm and a height of 1.6mm. Operating temperature range is from -30°C to 85°C. The component is lead free and RoHS compliant.
Samsung CL31F106ZPHNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31F106ZPHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
