Multilayer ceramic capacitor with 10µF capacitance and 25V voltage rating. Features X5R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount package. Operating temperature range from -55°C to 85°C. RoHS compliant and supplied on tape and reel.
Samsung CL32A106KATLNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32A106KATLNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.