10µF, 50V multilayer ceramic capacitor featuring X5R dielectric. Operating temperature range from -55°C to 85°C. Surface mount device with 2 terminals, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height. 10% capacitance tolerance.
Samsung CL32A106KBJNNNE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL32A106KBJNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.