Multilayer Ceramic Capacitor, 10uF capacitance, 35V voltage rating, and 10% tolerance. Features X5R dielectric, 1210 case code (3.2mm L x 2.5mm W x 1.8mm H), and surface mount construction. Operates from -55°C to 85°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Samsung CL32A106KLULNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32A106KLULNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.