
100µF 10VDC X5R multilayer ceramic capacitor with 20% tolerance. Surface mount ceramic chip capacitor in a 1210 package (3.2 x 2.5 x 2.5 mm) featuring pad termination. Operating temperature range from -55°C to 85°C.
Samsung CL32A107MPVNNNE technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 2.5 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 2.5 |
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 7243F |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL32A107MPVNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.