Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 25V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This two-terminal surface-mount device offers a 10% capacitance tolerance and is supplied on tape and reel.
Samsung CL32A226KAJNNWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL32A226KAJNNWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.