Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 10V DC rating. Features X5R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Operates from -55°C to 85°C, is lead-free and RoHS compliant, and supplied on tape and reel. Dimensions are 3.2mm length, 2.5mm width, and 2.5mm height.
Samsung CL32A226KPJNNNE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32A226KPJNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.