Cap Ceramic 220uF 6.3V X5R 20% Pad SMD 1210 85°C
Samsung CL32A227MQVNNWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 220 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung CL32A227MQVNNWE to view detailed technical specifications.
No datasheet is available for this part.