
The CL32A476KPJNNNE is a 47uF ceramic capacitor from Samsung with a tolerance of 10% and a dielectric of X5R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available in a 1210 package and is designed for surface mount applications. It is RoHS compliant and suitable for use in a variety of electronic circuits.
Samsung CL32A476KPJNNNE technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32A476KPJNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
