Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a wide temperature range from -55°C to 125°C. This surface-mount device has 2 terminals and a 10% capacitance tolerance, supplied on tape and reel.
Samsung CL32B106KBJNNWE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL32B106KBJNNWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.