This 10uF ceramic chip capacitor features a 10% tolerance and X7R dielectric. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and has a height of 2.5mm.
Samsung CL32B106KLJNNNF technical specifications.
| Capacitance | 10uF |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL32B106KLJNNNF to view detailed technical specifications.
No datasheet is available for this part.