
The CL32B224KCHNNNE is a 220nF ceramic capacitor with a 100V voltage rating and 10% tolerance. It has a X7R dielectric and is constructed with a flat, multilayer ceramic design. The capacitor is available in a 1210 package, which measures 3.2mm in length and 1.6mm in height. It is designed for surface mount applications and is packaged on tape and reel. The CL32B224KCHNNNE operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL32B224KCHNNNE technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32B224KCHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
