Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 100V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal SMD component, sized 1210, offers soft termination for enhanced reliability and is supplied on tape and reel.
Samsung CL32B225KCJZW6E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung CL32B225KCJZW6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.