Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface-mount device offers 20% capacitance tolerance and is supplied on tape and reel in a 1210 package size.
Samsung CL32B226MOJVPNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung CL32B226MOJVPNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.