This ceramic capacitor has a capacitance of 0.33uF and a DC rated voltage of 50V. It is a multilayer ceramic (MLCC) capacitor with a 1210 package type. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 2.5mm in width and 3.2mm in length, with a height of 1.25mm.
Samsung CL32B334JBFNNNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL32B334JBFNNNE to view detailed technical specifications.
No datasheet is available for this part.