4.7µF, 50V multilayer ceramic capacitor featuring X7R dielectric. Operating temperature range from -55°C to 125°C with 10% capacitance tolerance. This surface-mount device has two terminals and is supplied on tape and reel.
Samsung CL32B475KBJVPNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung CL32B475KBJVPNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.