
This 10uF ceramic capacitor is rated for 25V and features a 1210 package with a surface mount design. It has a tolerance of 80% and a dielectric of Y5V. The capacitor is constructed from ceramic material and is available in a tape and reel packaging format. It operates within a temperature range of -30°C to 85°C.
Samsung CL32F106ZAHNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32F106ZAHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.