Samsung CL32F106ZLHNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32F106ZLHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.