This 10uF ceramic capacitor has a voltage rating of 16V and is constructed with a multilayer ceramic (MLCC) dielectric. It is available in a 1210 package, suitable for surface mount applications. The operating temperature range is from -30°C to 85°C. The capacitor is RoHS compliant and is packaged on a tape and reel.
Samsung CL32F106ZOELNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 1.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.047inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32F106ZOELNNE to view detailed technical specifications.
No datasheet is available for this part.