100µF, 6.3V X6S multilayer ceramic capacitor. Features a 20% capacitance tolerance and operates across a -55°C to 105°C temperature range. This 2-terminal SMD component has dimensions of 3.2mm length, 2.5mm width, and 2.8mm height, suitable for 1210 package applications.
Samsung CL32X107MQVNNNE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL32X107MQVNNNE to view detailed technical specifications.
No datasheet is available for this part.