This 100V ceramic capacitor has a capacitance of 470nF with a tolerance of 10%. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is rated for operation between -55°C and 125°C and is available in a 1812 package type. It is RoHS compliant and suitable for surface mount applications.
Samsung CL43B474KCHNNNE technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL43B474KCHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.