The CPL16L8L-25NC is a commercial temperature PAL-type IC from Samsung, featuring 20 terminals in a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The IC has 16 inputs and 8 outputs, packaged in a 20-pin dual in-line package (R-PDIP-T20).
Samsung CPL16L8L-25NC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Number of Inputs | 16 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CPL16L8L-25NC to view detailed technical specifications.
No datasheet is available for this part.