Samsung K4B1G0846F-HCF8 technical specifications.
| Number of Terminals | 78 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Current-Max | 0.145 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Access Time-Max | 0.3 |
| Clock Frequency-Max (fCLK) | 533 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K4B1G0846F-HCF8 to view detailed technical specifications.
No datasheet is available for this part.