This 1Gb DRAM from Samsung features an access time of 255ps and a maximum frequency of 1.333GHz. It operates within a temperature range of 0°C to 95°C and requires a supply voltage of 1.5V, with a nominal current of 120mA. The device is packaged in a surface-mount FBGA and is compliant with RoHS regulations.
Samsung K4B1G1646G-BCH9 technical specifications.
| Access Time | 255ps |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 1Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4B1G1646G-BCH9 to view detailed technical specifications.
No datasheet is available for this part.