DRAM Chip DDR3 SDRAM 1G-Bit 64MX16 1.5V 96-Pin FBGA
Samsung K4B1G1646G-BCH9T00 technical specifications.
| Access Time | 0.255ns |
| Access Time-Max | 0.255ns |
| Address Bus Width | 13b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 64M x 16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4B1G1646G-BCH9T00 to view detailed technical specifications.
No datasheet is available for this part.