Samsung K4B1G1646G-BCMA technical specifications.
| Number of Terminals | 96 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Current-Max | 0.195 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.01 |
| Access Time-Max | 0.195 |
| Clock Frequency-Max (fCLK) | 933 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K4B1G1646G-BCMA to view detailed technical specifications.
No datasheet is available for this part.