The Samsung K4E151612D-JC60 is a commercial-grade EDO DRAM IC with 42 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply current of 0.13A. The IC features a 60ns access time and is available in a SOJ42 package with dimensions of 10.16mm in width and 27.31mm in length.
Samsung K4E151612D-JC60 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J42 |
| Width | 10.16 |
| Length | 27.31 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.13 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K4E151612D-JC60 to view detailed technical specifications.
No datasheet is available for this part.