Samsung K4H560838H-UCCC technical specifications.
| Access Time-Max | 0.55ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 256Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4H560838H-UCCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.