Samsung K4M281633H-RN1H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.06 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 7 |
| Clock Frequency-Max (fCLK) | 111 |
| I/O Type | COMMON |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K4M281633H-RN1H to view detailed technical specifications.
No datasheet is available for this part.