The Samsung K4M283233H-FL7L is a 4GB synchronous DRAM memory IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a JEDEC package code of R-PBGA-B90 and a temperature grade of OTHER. The memory IC has a maximum supply current of 0.12A and a maximum standby current of 0.0005A. It supports a clock frequency of up to 133MHz and has an access time of 7.5ns.
Samsung K4M283233H-FL7L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 90 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.12 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 7.5 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K4M283233H-FL7L to view detailed technical specifications.
No datasheet is available for this part.