The Samsung K4M56163PG-BF75 is a 54-bit synchronous DRAM memory IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a JEDEC package code of S-PBGA-B54 and a terminal position of the bottom. The device operates at a supply voltage of 1.8V and has a maximum supply current of 0.075A. It has a maximum access time of 6 units and a maximum clock frequency of 133 MHz. The memory IC is designed for use in synchronous DRAM applications.
Samsung K4M56163PG-BF75 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.075 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K4M56163PG-BF75 to view detailed technical specifications.
No datasheet is available for this part.