This 256Mb synchronous dynamic random access memory (SDRAM) features a 14-bit address bus width and operates at a maximum frequency of 133MHz. The device is packaged in a flip-chip ball grid array (FBGA) and is designed for surface mount applications. The SDRAM has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C, making it suitable for a wide range of operating conditions. The device requires a supply voltage of 3.6V and has a nominal supply current of 130mA.
Samsung K4M563233G-HN75000 technical specifications.
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Density | 256Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4M563233G-HN75000 to view detailed technical specifications.
No datasheet is available for this part.