Samsung K4S161622E-TC70000 technical specifications.
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S161622E-TC70000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.