
128Mbit SDRAM chip, organized as 8Mx16, features a 16-bit data bus and 14-bit address bus. This surface-mount component operates at a maximum clock rate of 133 MHz with four internal banks, each containing 2M words. Housed in a 54-pin TSOP-II package with a 0.8mm pin pitch, it requires a 3.3V supply voltage.
Samsung K4S281632D-TC75T00 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 54 |
| PCB | 54 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 128Mbit |
| Type | SDRAM |
| Organization | 8Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 133MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 2M |
| Maximum Access Time | 6|5.4ns |
| Density in Bits | 134217728bit |
| Address Bus Width | 14bit |
| Maximum Operating Current | 140mA |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Cage Code | 1542F |
| EU RoHS | No |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung K4S281632D-TC75T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.