Samsung K4S281632F-UC60 technical specifications.
| Access Time | 6ns |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S281632F-UC60 to view detailed technical specifications.
No datasheet is available for this part.