Samsung K4S283233F-HN75000 technical specifications.
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Density | 128Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S283233F-HN75000 to view detailed technical specifications.
No datasheet is available for this part.