The Samsung K4S510732B-TL75 is a 54-pin synchronous DRAM IC with a supply voltage of 3.3V and a maximum clock frequency of 133MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum standby current of 0.004mA and an access time of 5.4ns. It is available in a TSOP2 package with a width of 10.16mm and a length of 22.22mm.
Samsung K4S510732B-TL75 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.235 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.004 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K4S510732B-TL75 to view detailed technical specifications.
No datasheet is available for this part.